The IS61QDPB41M36A-450M3I is a 36Mb volatile SRAM from Issi, operating at a frequency of 450MHz with an access time of 8.4ns. It is available in a LBGA package and is suitable for use in temperatures ranging from -40°C to 85°C. This device is not RoHS compliant.
Issi IS61QDPB41M36A-450M3I technical specifications.
| Access Time | 8.4ns |
| Package/Case | LBGA |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61QDPB41M36A-450M3I to view detailed technical specifications.
No datasheet is available for this part.