Issi IS61QDPB42M36A-500B4L technical specifications.
| Access Time | 8.4ns |
| Package/Case | LBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDPB42M36A-500B4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.