SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA
Issi IS61QDPB42M36A-500B4LI technical specifications.
| Access Time | 8.4ns |
| Package/Case | LBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDPB42M36A-500B4LI to view detailed technical specifications.
No datasheet is available for this part.