The IS61QDPB451236A-400M3LI is an 18Mb volatile SRAM IC with a maximum operating frequency of 400MHz and a supply voltage range of 1.7-1.9V. It is packaged in a LFBGA package and is compliant with RoHS regulations. The IC operates within a temperature range of -40°C to 85°C. It is designed for use in high-speed memory applications.
Issi IS61QDPB451236A-400M3LI technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDPB451236A-400M3LI to view detailed technical specifications.
No datasheet is available for this part.