The IS61VPS51236A-250B3L-TR is an 18Mb SDR SRAM IC from Issi, operating within a temperature range of 0°C to 70°C. It features a maximum frequency of 250MHz and is available in a TBGA package. This SRAM IC is designed for volatile memory applications and is supplied in tape and reel packaging with a quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Access Time | 2.6ns |
| Package/Case | TBGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |