SRAM 16M (1Mx16) 20ns Async SRAM
Issi IS61WV102416ALL-20MI-TR technical specifications.
| Access Time | 20ns |
| Package/Case | BGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61WV102416ALL-20MI-TR to view detailed technical specifications.
No datasheet is available for this part.