
16Mb Parallel SRAM IC with 10ns access time. Features a 20-bit address bus and 16-bit word size, operating asynchronously with a 3.3V supply voltage. This lead-free, RoHS-compliant component is housed in a 48-pin TSOP package, suitable for applications requiring fast memory access within a -40°C to 85°C temperature range.
Issi IS61WV102416BLL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TFSOP |
| Density | 16Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV102416BLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
