
The IS61WV102416BLL-10TLI-TR is a 16Mb SDR SRAM IC with a 16b word size and 20b address bus width. It features an access time of 10ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a TSOP package and is suitable for use in applications requiring high-speed data transfer. The IC is designed for use with a supply voltage of 2.4V to 3.6V and draws a maximum supply current of 95mA. It is not radiation hardened.
Issi IS61WV102416BLL-10TLI-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV102416BLL-10TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
