
8Mb Asynchronous SRAM IC, featuring an 8-bit word size and 20-bit address bus for parallel interface. This CMOS component offers a fast 10ns access time and operates from a 2.4V to 3.6V supply. Packaged in a 44-TSOP II (R-PDSO-G44) with gull wing terminals, it supports industrial temperature ranges from -40°C to 85°C.
Issi IS61WV10248BLL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| JESD-30 Code | R-PDSO-G44 |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Package Body Material | Plastic |
| Package Quantity | 135 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Parallel/Serial | PARALLEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 10.16mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV10248BLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
