
16Mb Asynchronous SRAM with 10ns access time. Features an 8-bit word size and a 21-bit address bus. Operates from 2.4V to 3.6V supply voltage with a maximum operating temperature of 85°C. Packaged in a 44-TSOPII format. RoHS compliant.
Sign in to ask questions about the Issi IS61WV20488BLL-10TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61WV20488BLL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV20488BLL-10TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
