
The IS61WV25616BLL-10BLI-TR is a 4Mb SDR SRAM IC with an 18-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a BGA package and is available in tape and reel packaging. It is RoHS compliant and has a supply current of 45mA.
Sign in to ask questions about the Issi IS61WV25616BLL-10BLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61WV25616BLL-10BLI-TR technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV25616BLL-10BLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
