
The IS61WV25616BLL-10KLI-TR is a 4Mb SDR SRAM IC from Issi, featuring a SOJ package and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.4V to 3.6V and has a minimum operating temperature of -40°C. This SRAM IC has an access time of 10ns and is available in a package quantity of 800, packaged in tape and reel. The IS61WV25616BLL-10KLI-TR is RoHS compliant.
Issi IS61WV25616BLL-10KLI-TR technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV25616BLL-10KLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
