
4Mb Parallel SRAM IC, featuring 10ns access time and 16-bit word size. This asynchronous memory offers 256,000 words with an 18-bit address bus, operating at up to 100MHz. Packaged in a 44-pin TSOP II, it supports a supply voltage range of 2.4V to 3.6V and operates from 0°C to 70°C. RoHS compliant.
Issi IS61WV25616BLL-10TL technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV25616BLL-10TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
