
4Mb Parallel SRAM IC, featuring 10ns access time and an 18-bit address bus. This asynchronous memory component offers a 16-bit word size and operates with a supply voltage range of 2.4V to 3.6V. Packaged in a 44-pin TSOP, it boasts a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, this memory solution is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS61WV25616BLL-10TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61WV25616BLL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV25616BLL-10TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
