
Asynchronous SRAM chip with 4Mb density, organized as 256K x 16 bits. Features a 10ns access time and operates from a 2.4V to 3.6V supply. This 44-pin TSOP-II packaged component offers a parallel interface and a 16-bit word size. It supports a temperature range of -40°C to 85°C and is RoHS compliant.
Issi IS61WV25616BLL-10TLI-TR technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV25616BLL-10TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
