
4Mb Parallel SRAM IC with 10ns access time, featuring an 18-bit address bus and 256,000 words. This asynchronous, SDR SRAM operates from 2.4V to 3.6V, with a maximum supply current of 35mA. Packaged in a 44-pin TSOP II, it measures 18.54mm in length, 10.29mm in width, and 1.05mm in height, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS61WV25616EDBLL-10TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61WV25616EDBLL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV25616EDBLL-10TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
