
The IS61WV2568EDBLL-10TLI is a 2Mb asynchronous SRAM with an access time of 10ns. It operates over a voltage range of 2.4V to 3.6V and is packaged in a TSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a rail/Tube packaging configuration with 135 units per package. The IS61WV2568EDBLL-10TLI is suitable for use in a variety of applications requiring asynchronous SRAM with fast access times.
Issi IS61WV2568EDBLL-10TLI technical specifications.
| Access Time | 10ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV2568EDBLL-10TLI to view detailed technical specifications.
No datasheet is available for this part.
