
The IS61WV2568EDBLL-10TLI-TR is a 2Mb asynchronous SRAM with an access time of 10ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 3.6V. The device is packaged in a TSOP package and is available in quantities of 1000 per reel. This SRAM is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Issi IS61WV2568EDBLL-10TLI-TR technical specifications.
| Access Time | 10ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV2568EDBLL-10TLI-TR to view detailed technical specifications.
No datasheet is available for this part.
