
IC SRAM 8M PARALLEL 44TSOP2
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
