
4Mb Parallel SRAM IC with 10ns access time, featuring an 8-bit word size and 19-bit address bus for 512,000 words. Operates asynchronously with a maximum frequency of 100MHz, drawing 40mA supply current. Housed in a 44-pin TSOP package, this component supports a supply voltage range of 2.4V to 3.6V and operates between -40°C and 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS61WV5128BLL-10TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61WV5128BLL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.54mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, CMOS |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IS61WV5128BLL |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV5128BLL-10TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
