The IS62C256-45UL is a 256Kb parallel SRAM with an access time of 45ns. It operates at a supply voltage of 5V and is packaged in a SOP package. The device is designed to operate over a temperature range of 0°C to 70°C. It is RoHS compliant and available in quantities of 25 per packaging unit.
Issi IS62C256-45UL technical specifications.
| Access Time | 45ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.