The IS62C256-70U is a 256Kb parallel SRAM with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a SOP package and is mounted on the surface. It is not radiation hardened and is not RoHS compliant.
Issi IS62C256-70U technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS62C256-70U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.