The IS62C256-70U-TR is a 256Kb volatile SRAM IC with a 15-bit address bus and 70ns access time. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a surface-mount SOP package. The IC is designed to function within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Issi IS62C256-70U-TR technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS62C256-70U-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.