This 2Mb memory IC features a 17-bit address bus width and operates within a temperature range of -40°C to 85°C. It is packaged in a BGA package and is supplied with a 3.3V operating voltage. The IC is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |