
The IS62WV12816BLL-55B2LI-TR is a 2Mb SRAM memory chip with asynchronous interface, operating at 3.3V supply voltage and 3mA current. It features a 55ns access time and is available in a TFBGA package, suitable for surface mount applications. The memory operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging with 2500 pieces per reel.
Issi IS62WV12816BLL-55B2LI-TR technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV12816BLL-55B2LI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
