Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS62WV12816BLL-55BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS62WV12816BLL-55BI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS62WV12816BLL-55BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
