
2Mb CMOS Static RAM (SRAM) with a 16-bit data bus width and 17-bit address bus width, offering 128,000 words. Features a 55ns access time and operates from a 2.5V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface-mount component utilizes a TFBGA package and is designed for parallel interface communication. It operates asynchronously and is RoHS compliant, suitable for applications within a -40°C to 85°C temperature range.
Issi IS62WV12816BLL-55BLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 60ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV12816BLL-55BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
