
The IS62WV25616BLL-55BI-TR is a 4Mb volatile SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TFBGA package and is mounted using surface mount technology. The IC has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.5V. It has an access time of 55ns and is available in quantities of 2500 per reel.
Issi IS62WV25616BLL-55BI-TR technical specifications.
| Access Time | 55ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62WV25616BLL-55BI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
