
8Mb Parallel SRAM IC, featuring 55ns access time and a 16-bit word size. This asynchronous, volatile memory component operates with a 2.5V to 3.6V supply voltage and a 3.3V nominal voltage. Housed in a compact 48-pin TFBGA package (7.3mm x 8.8mm x 0.9mm), it offers 512,000 words of storage and a maximum operating frequency of 18MHz. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free and RoHS-compliant semiconductor is suitable for surface mounting.
Issi IS62WV51216BLL-55BLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Density | 8Mb |
| Height | 0.9mm |
| Interface | Parallel |
| JESD-30 Code | R-PBGA-B48 |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 312 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Parallel/Serial | PARALLEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Width | 7.3mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV51216BLL-55BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
