This 8Mb parallel access memory features an access time of 55ns and operates over a temperature range of -40°C to 85°C. It is supplied in a TSOP package and is available in quantities of 1000. The memory is designed to function within a voltage range of 2.5V to 3.6V.
Checking distributor stock and pricing after the page loads.
Issi IS62WV51216BLL-55TI-TR technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.