
Asynchronous SRAM chip, 8Mb density, organized as 512K x 16 bits. Features a 55ns access time and operates at 3.3V with a supply voltage range of 2.5V to 3.6V. This parallel interface memory component has a maximum operating frequency of 18MHz and is housed in a 44-pin TSOP-II package. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Issi IS62WV51216BLL-55TLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV51216BLL-55TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
