The IS62WV5128BLL-55BI-TR is a 4Mb volatile SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TFBGA package and is designed for surface mount applications. The device operates on a supply voltage between 2.5V and 3.6V, and has an access time of 55ns. It is packaged in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS62WV5128BLL-55BI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS62WV5128BLL-55BI-TR technical specifications.
| Access Time | 55ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62WV5128BLL-55BI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.