
4Mb Asynchronous SRAM, 512K x 8 configuration, featuring a 55ns access time. This surface mount component operates with a 3.3V supply voltage, supporting a range of 2.5V to 3.6V. It boasts a 19-bit address bus and an 8-bit word size, with a maximum operating frequency of 18MHz. The device is housed in a 32-pin STSOP1 package and operates across a temperature range of -40°C to 85°C.
Issi IS62WV5128BLL-55HLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 11.9mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV5128BLL-55HLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
