
4Mb Asynchronous SRAM with a 512K x 8 configuration, featuring a 55ns access time. This surface-mount component operates from a 2.5V to 3.6V supply, with a typical 3.3V operating voltage. It offers a parallel interface and a 19-bit address bus, suitable for applications requiring fast data access. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Issi IS62WV5128BLL-55QLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS62WV5128BLL-55QLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV5128BLL-55QLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
