This 4Mb SRAM IC features a 55ns access time and 19-bit address bus width. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is available in a TSOP package and is mounted using surface mount technology. It is RoHS compliant and has a supply current of 45mA.
Issi IS62WV5128BLL-55T2LI-TR technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV5128BLL-55T2LI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.