SRAM 4Mb 512K x 8 45ns Async SRAM
Issi IS62WV5128DBLL-45HLI-TR technical specifications.
| Access Time | 45ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.