
1Mb Asynchronous SRAM, 16-bit parallel interface, featuring a 55ns access time. This surface-mount integrated circuit operates from a 2.5V to 3.6V supply, with a typical 3.3V operating voltage. Housed in a compact 8mm x 6mm x 0.6mm TFBGA package, it offers 64,000 words of memory. RoHS compliant and suitable for operation between -40°C and 85°C.
Issi IS62WV6416BLL-55BLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Density | 1Mb |
| Height | 0.6mm |
| Interface | Parallel |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV6416BLL-55BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
