This 1Mb SRAM IC features an access time of 55ns and operates within a temperature range of -40°C to 85°C. It is designed for use with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.5V. The device is packaged in a TSOP package and is mounted using surface mount techniques.
Issi IS62WV6416BLL-55TI-TR technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62WV6416BLL-55TI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.