
This 1Mb SRAM IC is an asynchronous memory device with a memory size of 1Mb and a word size of 8 bits. It operates within a supply voltage range of 3.15 to 3.45V and has a maximum operating temperature of 85°C. The device is packaged in a SOJ package and is available in quantities of 1000. It is designed for surface mount applications and has a supply current of 160mA.
Issi IS63LV1024L-10JLI-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS63LV1024L-10JLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
