This 1Mb SRAM is an asynchronous memory with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.3V and has a supply current of 1.4A. The memory is packaged in a BGA package and is mounted on the surface. It has a memory size of 1Mb and a word size of 8 bits.
Issi IS63LV1024L-12BLI-TR technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS63LV1024L-12BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.