
1Mb SRAM IC, featuring 12ns access time and an 8-bit word size. This asynchronous memory component operates with a 3.3V supply voltage, supporting a maximum frequency of 83MHz. Packaged in a 32-pin SOJ surface-mount format, it offers a 17-bit address bus and 128,000 words of volatile memory. RoHS compliant and lead-free, it operates within a temperature range of 0°C to 70°C.
Issi IS63LV1024L-12JL technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Height | 2.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 21.08mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Width | 7.75mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS63LV1024L-12JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
