
1Mb Parallel SRAM IC with 12ns access time. This asynchronous memory features an 8-bit word size and a 17-bit address bus, supporting up to 128,000 words. Operating at 3.3V, it offers a voltage range of 2.97V to 3.63V and a maximum supply current of 45mA. The surface-mount TSOP package measures 21.08mm x 10.29mm x 1.05mm and operates between -40°C and 85°C.
Sign in to ask questions about the Issi IS63WV1024BLL-12TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS63WV1024BLL-12TLI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 21.08mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS63WV1024BLL-12TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
