Issi IS63WV1288DBLL-10JLI-TR technical specifications.
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS63WV1288DBLL-10JLI-TR to view detailed technical specifications.
No datasheet is available for this part.