SRAM 4Mb, 3.3v, 7.5ns 128K x 32 Sync SRAM
Issi IS64LF12832EC-7.5TQLA3-TR technical specifications.
| Access Time | 7.5ns |
| Package/Case | TQFP |
| Frequency | 117MHz |
| Max Frequency | 117MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64LF12832EC-7.5TQLA3-TR to view detailed technical specifications.
No datasheet is available for this part.
