The IS64WV102416BLL-10MA3 is a 16Mb volatile SRAM memory device with a 20-bit address bus and an access time of 10ns. It is packaged in a TFBGA package and is suitable for use in applications where high-speed data transfer is required. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.4V and 3.6V. The IS64WV102416BLL-10MA3 is designed for use in a variety of applications, including industrial and automotive systems.
Sign in to ask questions about the Issi IS64WV102416BLL-10MA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS64WV102416BLL-10MA3 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS64WV102416BLL-10MA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.