The IS64WV102416BLL-10MLA3-TR is a 16Mb volatile SRAM with asynchronous interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.4V. The device features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TFBGA package with a packaging quantity of 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Issi IS64WV102416BLL-10MLA3-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Max Operating Temperature | 125°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.