
SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 48-Pin Mini-BGA
Checking distributor stock and pricing after the page loads.
Issi IS64WV51216BLL-10MA3 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Density | 8Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
