Issi IS64WV51216BLL-10MA3-TR technical specifications.
| Access Time | 10ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 125°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS64WV51216BLL-10MA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
