The IS64WV5128BLL-10CTLA3 is a 4Mb SRAM IC with a 19-bit address bus and 8-bit word size. It features an access time of 10ns and is packaged in a TSOP package. The device operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.4V and 3.6V. The IS64WV5128BLL-10CTLA3 is RoHS compliant and has a supply current of 60mA.
Issi IS64WV5128BLL-10CTLA3 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64WV5128BLL-10CTLA3 to view detailed technical specifications.
No datasheet is available for this part.