SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 36-Pin TFBGA
Checking distributor stock and pricing after the page loads.
Issi IS64WV5128EDBLL-10BLA3 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.